Direct
Similar




SM72238TDE-3.0/NOPB | |
|---|---|
DigiKey Part Number | SM72238TDE-3.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM72238TDE-3.0/NOPB |
Description | IC REG LINEAR 3V 100MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | SM72238TDE-3.0/NOPB Models |
Category | Voltage Dropout (Max) 0.6V @ 100mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 140 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 14 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 30V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950CDTX-3.0/NOPB | Texas Instruments | 0 | 296-LP2950CDTX-3.0/NOPBCT-ND | kr.6.85000 | Direct |
| LP2950CDT-3.0RKG | onsemi | 1.513 | LP2950CDT-3.0RKGOSCT-ND | kr.4.37000 | Similar |




