LP2950CDTX-3.0/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.61927
Datasheet

Similar


onsemi
In Stock: 1.513
Unit Price: kr.4.37000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CDTX-3.0/NOPB

DigiKey Part Number
296-LP2950CDTX-3.0/NOPBTR-ND - Tape & Reel (TR)
296-LP2950CDTX-3.0/NOPBCT-ND - Cut Tape (CT)
296-LP2950CDTX-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2950CDTX-3.0/NOPB
Description
IC REG LINEAR 3V 100MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950CDTX-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.92000kr.49.20
25kr.4.44040kr.111.01
100kr.3.91500kr.391.50
250kr.3.66476kr.916.19
500kr.3.51400kr.1,757.00
1.000kr.3.42417kr.3,424.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.25861kr.8,146.52
5.000kr.3.17956kr.15,897.80
7.500kr.3.13997kr.23,549.77
12.500kr.3.09612kr.38,701.50
17.500kr.3.07049kr.53,733.57
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250