Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1933AIDDCT

DigiKey Part Number
296-38444-2-ND - Tape & Reel (TR)
296-38444-1-ND - Cut Tape (CT)
296-38444-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF1933AIDDCT
Description
IC VREF SERIES 0.1% SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3.3V V ±0.1% 20 mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
REF1933AIDDCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
20 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
12ppmp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
3.32V ~ 5.5V
Current - Supply
460µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.54000kr.21.54
10kr.16.17100kr.161.71
25kr.14.83280kr.370.82
100kr.13.36030kr.1,336.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.65808kr.3,164.52
500kr.12.23514kr.6,117.57
750kr.12.02316kr.9,017.37
1.250kr.11.78840kr.14,735.50
1.750kr.11.65123kr.20,389.65
2.500kr.11.51924kr.28,798.10
Manufacturers Standard Package
Unit Price without VAT:kr.21.54000
Unit Price with VAT:kr.26.92500