RC4580IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 82
Unit Price: kr.10.29000
Datasheet

Similar


Texas Instruments
In Stock: 11.560
Unit Price: kr.4.57000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21.121
Unit Price: kr.5.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 155
Unit Price: kr.99.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.701
Unit Price: kr.5.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.798
Unit Price: kr.3.54000
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: kr.7.01000
Datasheet

Similar


STMicroelectronics
In Stock: 18.761
Unit Price: kr.4.50000
Datasheet

Similar


onsemi
In Stock: 688
Unit Price: kr.1.61000
Datasheet

Similar


onsemi
In Stock: 8.598
Unit Price: kr.1.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.001
Unit Price: kr.86.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.695
Unit Price: kr.86.87000
Datasheet

Similar


STMicroelectronics
In Stock: 76
Unit Price: kr.7.72000
Datasheet

Similar


STMicroelectronics
In Stock: 46.334
Unit Price: kr.3.09000
Datasheet
Audio Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC4580IDG4

DigiKey Part Number
RC4580IDG4-ND
Manufacturer
Manufacturer Product Number
RC4580IDG4
Description
IC AUDIO 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Audio Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RC4580IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes