
RC4580ID | |
|---|---|
DigiKey Part Number | 296-26318-5-ND |
Manufacturer | |
Manufacturer Product Number | RC4580ID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | RC4580ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.09600 | kr.40.96 |
| 75 | kr.3.32387 | kr.249.29 |
| 150 | kr.3.14387 | kr.471.58 |
| 300 | kr.2.99553 | kr.898.66 |
| 525 | kr.2.89522 | kr.1,519.99 |
| 1.050 | kr.2.79099 | kr.2,930.54 |
| 2.550 | kr.2.68396 | kr.6,844.10 |
| 5.025 | kr.2.61839 | kr.13,157.41 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

