
PCM2704DBR | |
|---|---|
DigiKey Part Number | 296-23123-2-ND - Tape & Reel (TR) 296-23123-1-ND - Cut Tape (CT) 296-23123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM2704DBR |
Description | IC AUDIO 16BIT 48K 28SSOP |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM2704DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.69000 | kr.53.69 |
| 10 | kr.41.65400 | kr.416.54 |
| 25 | kr.38.63640 | kr.965.91 |
| 100 | kr.35.32260 | kr.3,532.26 |
| 250 | kr.33.74284 | kr.8,435.71 |
| 500 | kr.32.79068 | kr.16,395.34 |
| 1.000 | kr.32.00719 | kr.32,007.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.31.36220 | kr.62,724.40 |
| Unit Price without VAT: | kr.53.69000 |
|---|---|
| Unit Price with VAT: | kr.67.11250 |


