
PCM2704DBR | |
|---|---|
DigiKey Part Number | 2156-PCM2704DBR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | PCM2704DBR |
Description | PCM2704 98DB SNR STEREO USB2.0 F |
Customer Reference | |
Detailed Description | Audio 16 b 48k SPI, USB 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | SPI, USB | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 1507 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | kr.31.24984 | kr.1,937.49 |
| Unit Price without VAT: | kr.31.24984 |
|---|---|
| Unit Price with VAT: | kr.39.06230 |


