MFR Recommended

PCM1801U/2KG4 | |
|---|---|
DigiKey Part Number | PCM1801U/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM1801U/2KG4 |
Description | IC ADC/AUDIO 16BIT 48K 14SOIC |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 48k Serial 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM1801U/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 48k | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.28.21240 | kr.56,424.80 |
| Unit Price without VAT: | kr.28.21240 |
|---|---|
| Unit Price with VAT: | kr.35.26550 |


