ADC, Audio 16 b 48k Serial 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1801U/2K

DigiKey Part Number
PCM1801U/2K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM1801U/2K
Description
IC ADC/AUDIO 16BIT 48K 14SOIC
Customer Reference
Detailed Description
ADC, Audio 16 b 48k Serial 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM1801U/2K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
16 b
Sampling Rate (Per Second)
48k
Data Interface
Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 9.720 View Now
Last Time Buy Date: 10/02/2027
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.31.65145kr.63,302.90
Manufacturers Standard Package
Unit Price without VAT:kr.31.65145
Unit Price with VAT:kr.39.56431

Other Suppliers on DigiKey

9.720In Stock
Ships from Rochester Electronics, LLC