


PCM1796DB | |
|---|---|
DigiKey Part Number | 296-18510-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1796DB |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1796DB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.61000 | kr.52.61 |
| 10 | kr.40.76800 | kr.407.68 |
| 47 | kr.36.17362 | kr.1,700.16 |
| 141 | kr.33.93177 | kr.4,784.38 |
| 282 | kr.32.83426 | kr.9,259.26 |
| 517 | kr.32.03503 | kr.16,562.11 |
| 1.034 | kr.31.27353 | kr.32,336.83 |
| Unit Price without VAT: | kr.52.61000 |
|---|---|
| Unit Price with VAT: | kr.65.76250 |


