
PCM1796DBR | |
|---|---|
DigiKey Part Number | 296-41377-2-ND - Tape & Reel (TR) 296-41377-1-ND - Cut Tape (CT) 296-41377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1796DBR |
Description | IC DAC/AUDIO 24BIT 200K 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 200k DSD, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1796DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSD, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.92000 | kr.43.92 |
| 10 | kr.33.83500 | kr.338.35 |
| 25 | kr.31.30880 | kr.782.72 |
| 100 | kr.28.53510 | kr.2,853.51 |
| 250 | kr.27.21252 | kr.6,803.13 |
| 500 | kr.26.41522 | kr.13,207.61 |
| 1.000 | kr.25.75903 | kr.25,759.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.25.21904 | kr.50,438.08 |
| Unit Price without VAT: | kr.43.92000 |
|---|---|
| Unit Price with VAT: | kr.54.90000 |


