PCI2050APDV is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 29
Unit Price: kr.248.07000
Datasheet
PCI-to-PCI Bridge Interface 208-QFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI2050APDV

DigiKey Part Number
296-12086-ND
Manufacturer
Manufacturer Product Number
PCI2050APDV
Description
IC INTERFACE SPECIALIZED 208LQFP
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 208-QFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
PCI2050APDV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Applications
PCI-to-PCI Bridge
Interface
PCI
Voltage - Supply
3V ~ 3.6V
Package / Case
208-LQFP
Supplier Device Package
208-QFP (28x28)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 3.982 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
36kr.114.02889kr.4,105.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.114.02889
Unit Price with VAT:kr.142.53611

Other Suppliers on DigiKey

3.982In Stock
Ships from Rochester Electronics, LLC