PCI-to-PCI Bridge Interface 208-PQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSI350-66CQY

DigiKey Part Number
800-1901-ND
Manufacturer
Manufacturer Product Number
TSI350-66CQY
Description
IC INTERFACE SPECIALIZED 208QFP
Customer Reference
Detailed Description
PCI-to-PCI Bridge Interface 208-PQFP (28x28)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
PCI
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
3.3V
Series
Package / Case
208-BFQFP
Packaging
Tray
Supplier Device Package
208-PQFP (28x28)
Part Status
Obsolete
Mounting Type
Surface Mount
Applications
PCI-to-PCI Bridge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.244.60000kr.244.60
24kr.185.14917kr.4,443.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.244.60000
Unit Price with VAT:kr.305.75000