PCF8574ANG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 4.144
Unit Price: kr.27.78000
Datasheet
I/O Expander 8 I2C 100 kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574ANG4

DigiKey Part Number
296-52920-ND
Manufacturer
Manufacturer Product Number
PCF8574ANG4
Description
IC XPNDR 100KHZ I2C 16DIP
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCF8574ANG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
1mA, 25mA
Clock Frequency
100 kHz
Voltage - Supply
2.5V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
600kr.4.06730kr.2,440.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.06730
Unit Price with VAT:kr.5.08413