
PCF8574AN | |
|---|---|
DigiKey Part Number | 296-13106-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8574AN |
Description | IC XPNDR 100KHZ I2C 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-PDIP |
cms-datasheet | cms-datasheet |
EDA/CAD Models | PCF8574AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 1mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.27.78000 | kr.27.78 |
| 10 | kr.21.02000 | kr.210.20 |
| 25 | kr.19.33120 | kr.483.28 |
| 100 | kr.17.48000 | kr.1,748.00 |
| 250 | kr.16.59712 | kr.4,149.28 |
| 500 | kr.16.06472 | kr.8,032.36 |
| 1.000 | kr.15.62651 | kr.15,626.51 |
| 2.500 | kr.15.16397 | kr.37,909.93 |
| Unit Price without VAT: | kr.27.78000 |
|---|---|
| Unit Price with VAT: | kr.34.72500 |





