
PCA9548ADWR | |
|---|---|
DigiKey Part Number | 296-21774-2-ND - Tape & Reel (TR) 296-21774-1-ND - Cut Tape (CT) 296-21774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ADWR |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Translating Switch | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 10 | kr.8.90900 | kr.89.09 |
| 25 | kr.8.11280 | kr.202.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.12291 | kr.16,245.82 |
| 4.000 | kr.7.94687 | kr.31,787.48 |
| 6.000 | kr.7.85870 | kr.47,152.20 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |





