Similar
Direct

PCA9548ADWR | |
|---|---|
DigiKey Part Number | 296-21774-2-ND - Tape & Reel (TR) 296-21774-1-ND - Cut Tape (CT) 296-21774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9548ADWR |
Description | IC INTERFACE SPECIALIZED 24SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translating Switch Interface 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9548ADWR Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 24-SOIC |
Part Status Active | Mounting Type Surface Mount |
Applications Translating Switch | Base Product Number |
Interface I2C, SMBus |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9548APWR | Texas Instruments | 31.673 | 296-34905-1-ND | kr.1.01000 | Similar |
| PCA9548AD,118 | NXP USA Inc. | 7.000 | 568-13892-1-ND | kr.0.94832 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03640 | kr.200.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.91417 | kr.17,828.34 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |



