OPA684IDBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 49.442
Unit Price: kr.37.87000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: kr.13.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 80
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.822
Unit Price: kr.0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 240
Unit Price: kr.38.13000
Datasheet
Current Feedback Amplifier 1 Circuit SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA684IDBVTG4

DigiKey Part Number
OPA684IDBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA684IDBVTG4
Description
IC OPAMP CFA 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
OPA684IDBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
820V/µs
Gain Bandwidth Product
1.9 GHz
-3db Bandwidth
210 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.5 mV
Current - Supply
1.7mA
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.16476kr.4,291.19
500kr.16.62000kr.8,310.00
750kr.16.34737kr.12,260.53
1.250kr.16.04517kr.20,056.46
1.750kr.15.86862kr.27,770.08
2.500kr.15.69874kr.39,246.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.16476
Unit Price with VAT:kr.21.45595