Similar
Similar
Similar
Similar

OPA684IDBVR | |
|---|---|
DigiKey Part Number | OPA684IDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA684IDBVR |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA684IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 820V/µs | |
Gain Bandwidth Product | 1.9 GHz | |
-3db Bandwidth | 210 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.17.18548 | kr.51,556.44 |
| Unit Price without VAT: | kr.17.18548 |
|---|---|
| Unit Price with VAT: | kr.21.48185 |



