MFR Recommended

OPA567AIRHGTG4 | |
|---|---|
DigiKey Part Number | OPA567AIRHGTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA567AIRHGTG4 |
Description | IC OPAMP GP 1 CIRCUIT 12VQFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA567AIRHGTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 2.4 A | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.22.95284 | kr.5,738.21 |
| 500 | kr.22.26214 | kr.11,131.07 |
| 750 | kr.21.91611 | kr.16,437.08 |
| 1.250 | kr.21.53257 | kr.26,915.71 |
| 1.750 | kr.21.30849 | kr.37,289.86 |
| 2.500 | kr.21.09300 | kr.52,732.50 |
| Unit Price without VAT: | kr.22.95284 |
|---|---|
| Unit Price with VAT: | kr.28.69105 |


