
OPA567AIRHGT | |
|---|---|
DigiKey Part Number | 296-18697-2-ND - Tape & Reel (TR) 296-18697-1-ND - Cut Tape (CT) 296-18697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA567AIRHGT |
Description | IC OPAMP GP 1 CIRCUIT 12VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 12-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA567AIRHGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 2.4 A | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.88000 | kr.44.88 |
| 10 | kr.34.58700 | kr.345.87 |
| 25 | kr.32.01360 | kr.800.34 |
| 100 | kr.29.18710 | kr.2,918.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.67444 | kr.7,168.61 |
| 500 | kr.27.83766 | kr.13,918.83 |
| 750 | kr.27.41872 | kr.20,564.04 |
| 1.250 | kr.26.95425 | kr.33,692.81 |
| 1.750 | kr.26.68307 | kr.46,695.37 |
| Unit Price without VAT: | kr.44.88000 |
|---|---|
| Unit Price with VAT: | kr.56.10000 |





