MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA4348AIPWTG4 | |
|---|---|
DigiKey Part Number | OPA4348AIPWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA4348AIPWTG4 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIPWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.85426 | kr.2,927.13 |
| 750 | kr.5.73916 | kr.4,304.37 |
| 1.250 | kr.5.61154 | kr.7,014.42 |
| 1.750 | kr.5.53693 | kr.9,689.63 |
| 2.500 | kr.5.46516 | kr.13,662.90 |
| 6.250 | kr.5.31072 | kr.33,192.00 |
| Unit Price without VAT: | kr.5.85426 |
|---|---|
| Unit Price with VAT: | kr.7.31783 |








