
OPA4348AIPWT | |
|---|---|
DigiKey Part Number | 296-12278-2-ND - Tape & Reel (TR) 296-12278-1-ND - Cut Tape (CT) 296-12278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIPWT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4348AIPWT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.37000 | kr.12.37 |
| 10 | kr.9.08300 | kr.90.83 |
| 25 | kr.8.26640 | kr.206.66 |
| 100 | kr.7.36960 | kr.736.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.94176 | kr.1,735.44 |
| 500 | kr.6.68396 | kr.3,341.98 |
| 750 | kr.6.55479 | kr.4,916.09 |
| 1.250 | kr.6.41170 | kr.8,014.62 |
| 1.750 | kr.6.32806 | kr.11,074.10 |
| 2.500 | kr.6.24767 | kr.15,619.18 |
| Unit Price without VAT: | kr.12.37000 |
|---|---|
| Unit Price with VAT: | kr.15.46250 |











