OPA4336EA/250G4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 777
Unit Price: kr.40.45000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4336EA/250G4

DigiKey Part Number
OPA4336EA/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA4336EA/250G4
Description
IC CMOS 4 CIRCUIT 16SSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4336EA/250G4 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
20µA (x4 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
0.03V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA4336EA/250Texas Instruments777OPA4336EACT-NDkr.40.45000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.21.57476kr.5,393.69
500kr.20.91844kr.10,459.22
750kr.20.58969kr.15,442.27
1.250kr.20.22546kr.25,281.83
1.750kr.20.01248kr.35,021.84
2.500kr.19.80776kr.49,519.40
Manufacturers Standard Package
Unit Price without VAT:kr.21.57476
Unit Price with VAT:kr.26.96845