CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4336EA/250

DigiKey Part Number
OPA4336EATR-ND - Tape & Reel (TR)
OPA4336EACT-ND - Cut Tape (CT)
OPA4336EADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4336EA/250
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA4336EA/250 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
20µA (x4 Channels)
Series
Current - Output / Channel
5 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.3 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
0.03V/µs
Supplier Device Package
16-SSOP
Gain Bandwidth Product
100 kHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 777
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.45000kr.40.45
10kr.31.07200kr.310.72
25kr.28.71760kr.717.94
100kr.26.13350kr.2,613.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.24.90124kr.6,225.31
500kr.24.15844kr.12,079.22
750kr.23.78633kr.17,839.75
1.250kr.23.37421kr.29,217.76
1.750kr.23.13314kr.40,483.00
2.500kr.22.90148kr.57,253.70
Manufacturers Standard Package
Unit Price without VAT:kr.40.45000
Unit Price with VAT:kr.50.56250