OPA3692IDBQRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 51.550
Unit Price: kr.42.69511
Datasheet

Similar


Texas Instruments
In Stock: 397
Unit Price: kr.97.29000
Datasheet
Video Amp, 3 Buffer 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3692IDBQRG4

DigiKey Part Number
OPA3692IDBQRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA3692IDBQRG4
Description
IC AMP BUFFER 16SSOP
Customer Reference
Detailed Description
Video Amp 3 Buffer 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA3692IDBQRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
280 MHz
Slew Rate
2000V/µs
Current - Supply
15.3 mA
Current - Output / Channel
190 mA
Voltage - Supply, Single/Dual (±)
5V ~ 12V, ±2.5V ~ 6V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes