Current Feedback Amplifier 3 Circuit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA3691IDBQT

DigiKey Part Number
296-36958-2-ND - Tape & Reel (TR)
296-36958-1-ND - Cut Tape (CT)
296-36958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA3691IDBQT
Description
IC OPAMP CFA 3 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 3 Circuit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA3691IDBQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
3
Output Type
-
Slew Rate
2100V/µs
Gain Bandwidth Product
280 MHz
-3db Bandwidth
280 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
800 µV
Current - Supply
15.3mA
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.95.92000kr.95.92
10kr.75.79500kr.757.95
25kr.70.76200kr.1,769.05
100kr.65.30200kr.6,530.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.62.60016kr.15,650.04
500kr.61.01236kr.30,506.18
750kr.60.21673kr.45,162.55
Manufacturers Standard Package
Unit Price without VAT:kr.95.92000
Unit Price with VAT:kr.119.90000

Other Suppliers on DigiKey

37In Stock
Ships from Rochester Electronics, LLC