OPA277AIDRMTG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 385
Unit Price: kr.34.79000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-VSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA277AIDRMTG4

DigiKey Part Number
OPA277AIDRMTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA277AIDRMTG4
Description
IC OPAMP GP 1 CIRCUIT 8VSON
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-VSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
OPA277AIDRMTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
35 µV
Current - Supply
790µA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-VSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes