
OPA277AIDRMT | |
|---|---|
DigiKey Part Number | 296-32187-2-ND - Tape & Reel (TR) 296-32187-1-ND - Cut Tape (CT) 296-32187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA277AIDRMT |
Description | IC OPAMP GP 1 CIRCUIT 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-VSON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | OPA277AIDRMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 790µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.30000 | kr.34.30 |
| 10 | kr.26.19700 | kr.261.97 |
| 25 | kr.24.16320 | kr.604.08 |
| 100 | kr.21.93010 | kr.2,193.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.86496 | kr.5,216.24 |
| 500 | kr.20.22320 | kr.10,111.60 |
| 750 | kr.19.90177 | kr.14,926.33 |
| 1.250 | kr.19.54571 | kr.24,432.14 |
| 1.750 | kr.19.33758 | kr.33,840.76 |
| 2.500 | kr.19.13742 | kr.47,843.55 |
| Unit Price without VAT: | kr.34.30000 |
|---|---|
| Unit Price with VAT: | kr.42.87500 |







