OPA2374AIDCNTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.755
Unit Price: kr.19.34000
Datasheet

Direct


onsemi
In Stock: 1.614
Unit Price: kr.4.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2374AIDCNTG4

DigiKey Part Number
OPA2374AIDCNTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2374AIDCNTG4
Description
IC CMOS 2 CIRCUIT SOT23-8
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2374AIDCNTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
585µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.24594kr.4,122.97
750kr.8.09339kr.6,070.04
1.250kr.7.92434kr.9,905.42
1.750kr.7.82551kr.13,694.64
2.500kr.7.73052kr.19,326.30
6.250kr.7.52592kr.47,037.00
Unit Price without VAT:kr.8.24594
Unit Price with VAT:kr.10.30743