CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2374AIDCNT

DigiKey Part Number
296-18504-2-ND - Tape & Reel (TR)
296-18504-1-ND - Cut Tape (CT)
296-18504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2374AIDCNT
Description
IC CMOS 2 CIRCUIT SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2374AIDCNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
6.5 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
1 mV
Current - Supply
585µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.03000kr.19.03
10kr.14.24900kr.142.49
25kr.13.05040kr.326.26
100kr.11.73090kr.1,173.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.10152kr.2,775.38
500kr.10.72202kr.5,361.01
750kr.10.53208kr.7,899.06
1.250kr.10.32154kr.12,901.93
1.750kr.10.19850kr.17,847.38
2.500kr.10.08010kr.25,200.25
6.250kr.9.82531kr.61,408.19
Manufacturers Standard Package
Unit Price without VAT:kr.19.03000
Unit Price with VAT:kr.23.78750