OPA2234U/2K5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 34.178
Unit Price: kr.17.75000
Datasheet

Similar


STMicroelectronics
In Stock: 139.275
Unit Price: kr.8.81000
Datasheet

Similar


STMicroelectronics
In Stock: 4.009
Unit Price: kr.1.93000
Datasheet

Similar


STMicroelectronics
In Stock: 14.407
Unit Price: kr.1.54000
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: kr.1.99000
Datasheet

Similar


STMicroelectronics
In Stock: 4.712
Unit Price: kr.1.48000
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: kr.2.44000
Datasheet

Similar


STMicroelectronics
In Stock: 520
Unit Price: kr.1.86000
Datasheet

Similar


STMicroelectronics
In Stock: 34.612
Unit Price: kr.1.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: kr.93.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: kr.63.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.259
Unit Price: kr.63.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 467
Unit Price: kr.93.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.56.91036
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2234U/2K5

DigiKey Part Number
296-31700-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2234U/2K5
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2234U/2K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types