
LT2078IS8#PBF | |
---|---|
DigiKey Part Number | LT2078IS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT2078IS8#PBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT2078IS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.07V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 6 nA | |
Voltage - Input Offset | 70 µV | |
Current - Supply | 47µA (x2 Channels) | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.90.30000 | kr.90.30 |
10 | kr.62.66200 | kr.626.62 |
25 | kr.55.46000 | kr.1,386.50 |
100 | kr.47.31970 | kr.4,731.97 |
300 | kr.46.40000 | kr.13,920.00 |
Unit Price without VAT: | kr.90.30000 |
---|---|
Unit Price with VAT: | kr.112.87500 |