
OPA1632DGNR | |
|---|---|
DigiKey Part Number | 296-39099-2-ND - Tape & Reel (TR) 296-39099-1-ND - Cut Tape (CT) 296-39099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1632DGNR |
Description | IC AUDIO 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1632DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 50V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.17.02000 | kr.170.20 |
| 25 | kr.15.61720 | kr.390.43 |
| 100 | kr.14.07140 | kr.1,407.14 |
| 250 | kr.13.33480 | kr.3,333.70 |
| 500 | kr.13.18278 | kr.6,591.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.13964 | kr.30,349.10 |
| 5.000 | kr.11.90715 | kr.59,535.75 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |











