
ADM1185ARMZ-1 | |
|---|---|
DigiKey Part Number | 505-ADM1185ARMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | ADM1185ARMZ-1 |
Description | INTEGRATED 4 CHANNEL VOLTAGE MON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1185ARMZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.80000 | kr.39.80 |
| 10 | kr.26.22600 | kr.262.26 |
| 50 | kr.20.52000 | kr.1,026.00 |
| 100 | kr.18.69790 | kr.1,869.79 |
| 250 | kr.16.73620 | kr.4,184.05 |
| 500 | kr.15.52914 | kr.7,764.57 |
| 1.000 | kr.15.31875 | kr.15,318.75 |
| Unit Price without VAT: | kr.39.80000 |
|---|---|
| Unit Price with VAT: | kr.49.75000 |

