OP07CPG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.241
Unit Price: kr.11.19000
Datasheet

Upgrade


Analog Devices Inc.
In Stock: 5.649
Unit Price: kr.22.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 699
Unit Price: kr.12.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.577
Unit Price: kr.51.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.118
Unit Price: kr.79.73000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.427
Unit Price: kr.29.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.039
Unit Price: kr.62.95000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07CPG4

DigiKey Part Number
296-52915-ND
Manufacturer
Manufacturer Product Number
OP07CPG4
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OP07CPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1.8 nA
Voltage - Input Offset
60 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes