


OP90GPZ | |
|---|---|
DigiKey Part Number | OP90GPZ-ND |
Manufacturer | |
Manufacturer Product Number | OP90GPZ |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OP90GPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.012V/µs | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 125 µV | |
Current - Supply | 14µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.95000 | kr.62.95 |
| 10 | kr.49.09300 | kr.490.93 |
| 50 | kr.43.53500 | kr.2,176.75 |
| 100 | kr.41.81300 | kr.4,181.30 |
| 250 | kr.39.99588 | kr.9,998.97 |
| 500 | kr.38.90060 | kr.19,450.30 |
| 1.000 | kr.37.99911 | kr.37,999.11 |
| Unit Price without VAT: | kr.62.95000 |
|---|---|
| Unit Price with VAT: | kr.78.68750 |


