Similar

MSP430TCH5ERHBT | |
|---|---|
DigiKey Part Number | MSP430TCH5ERHBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430TCH5ERHBT |
Description | IC MCU 16BIT HAPTICS 32VQFN |
Customer Reference | |
Detailed Description | TCH5E Haptics and Capacitive Touch Controller Microcontroller IC FLASH (16kB) 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MSP430TCH5ERHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Haptics and Capacitive Touch Controller | |
Core Processor | - | |
Program Memory Type | FLASH (16kB) | |
Controller Series | MSP430 | |
RAM Size | 512 x 8 | |
Interface | I2C, IrDA, LIN, SPI, UART/USART | |
Number of I/O | 24 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.19220 | kr.3,548.05 |
| Unit Price without VAT: | kr.14.19220 |
|---|---|
| Unit Price with VAT: | kr.17.74025 |


