
MSP430FR2633IRHBR | |
|---|---|
DigiKey Part Number | 296-48937-2-ND - Tape & Reel (TR) 296-48937-1-ND - Cut Tape (CT) 296-48937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2633IRHBR |
Description | IC MCU 16BIT 15.5KB FRAM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 15.5KB (15.5K x 8) FRAM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2633IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.99000 | kr.29.99 |
| 10 | kr.22.76700 | kr.227.67 |
| 25 | kr.20.96520 | kr.524.13 |
| 100 | kr.18.98130 | kr.1,898.13 |
| 250 | kr.18.03576 | kr.4,508.94 |
| 500 | kr.17.86776 | kr.8,933.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.14112 | kr.45,423.36 |
| Unit Price without VAT: | kr.29.99000 |
|---|---|
| Unit Price with VAT: | kr.37.48750 |


