MSP430TCH5EPW is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.300
Unit Price: kr.29.26000
Datasheet
TCH5E Haptics and Capacitive Touch Controller Microcontroller IC FLASH (16kB) 28-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430TCH5EPW

DigiKey Part Number
MSP430TCH5EPW-ND
Manufacturer
Manufacturer Product Number
MSP430TCH5EPW
Description
IC MCU 16BIT
Customer Reference
Detailed Description
TCH5E Haptics and Capacitive Touch Controller Microcontroller IC FLASH (16kB) 28-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MSP430TCH5EPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Applications
Haptics and Capacitive Touch Controller
Core Processor
-
Program Memory Type
FLASH (16kB)
Controller Series
MSP430
RAM Size
512 x 8
Interface
I2C, IrDA, LIN, SPI, UART/USART
Number of I/O
24
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
400kr.16.33173kr.6,532.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.33173
Unit Price with VAT:kr.20.41466