MFR Recommended
Similar
Similar

MC1488NG4 | |
|---|---|
DigiKey Part Number | MC1488NG4-ND |
Manufacturer | |
Manufacturer Product Number | MC1488NG4 |
Description | IC TRANSCEIVER 4/0 14PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC1488NG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | ±7.5V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | kr.2.50217 | kr.2,377.06 |
| Unit Price without VAT: | kr.2.50217 |
|---|---|
| Unit Price with VAT: | kr.3.12771 |



