MFR Recommended
Similar
Similar

MC1488N | |
|---|---|
DigiKey Part Number | 296-1404-5-ND |
Manufacturer | |
Manufacturer Product Number | MC1488N |
Description | IC TRANSCEIVER 4/0 14PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC1488N Models |
Category | Voltage - Supply ±7.5V ~ 15V |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 14-DIP (0.300", 7.62mm) |
Type Driver | Supplier Device Package 14-PDIP |
Protocol RS232 | Base Product Number |
Number of Drivers/Receivers 4/0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN75C189AN | Texas Instruments | 491 | 296-1756-5-ND | kr.8.33000 | MFR Recommended |
| MAX1488ECPD+ | Analog Devices Inc./Maxim Integrated | 237 | MAX1488ECPD+-ND | kr.42.56000 | Similar |
| MAX1488EEPD+ | Analog Devices Inc./Maxim Integrated | 120 | MAX1488EEPD+-ND | kr.48.97000 | Similar |





