
MAX3223EIPWR | |
|---|---|
DigiKey Part Number | 296-19843-2-ND - Tape & Reel (TR) 296-19843-1-ND - Cut Tape (CT) 296-19843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3223EIPWR |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.26000 | kr.16.26 |
| 10 | kr.12.08300 | kr.120.83 |
| 25 | kr.11.04120 | kr.276.03 |
| 100 | kr.9.89820 | kr.989.82 |
| 250 | kr.9.35272 | kr.2,338.18 |
| 500 | kr.9.02388 | kr.4,511.94 |
| 1.000 | kr.8.75328 | kr.8,753.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.53056 | kr.17,061.12 |
| 4.000 | kr.8.34730 | kr.33,389.20 |
| 6.000 | kr.8.25551 | kr.49,533.06 |
| Unit Price without VAT: | kr.16.26000 |
|---|---|
| Unit Price with VAT: | kr.20.32500 |










