
LPC2378FBD144K | |
|---|---|
DigiKey Part Number | 568-LPC2378FBD144K-ND |
Manufacturer | |
Manufacturer Product Number | LPC2378FBD144K |
Description | IC MCU 16/32B 512KB FLSH 144LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM7® LPC2300 Microcontroller IC 16/32-Bit 72MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 58K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b SAR; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM7® | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, Microwire, Memory Card, SPI, SSI, SSP, UART/USART, USB | Package / Case 144-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Base Product Number |
Number of I/O 104 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.60000 | kr.156.60 |
| 10 | kr.125.61400 | kr.1,256.14 |
| 60 | kr.112.12817 | kr.6,727.69 |
| 120 | kr.108.48058 | kr.13,017.67 |
| 300 | kr.104.63007 | kr.31,389.02 |
| 540 | kr.102.63439 | kr.55,422.57 |
| Unit Price without VAT: | kr.156.60000 |
|---|---|
| Unit Price with VAT: | kr.195.75000 |

