MAX3223ECPWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17.728
Unit Price: kr.16.33000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.29000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 2.964
Unit Price: kr.19.29000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.29000
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.41524
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 4.020
Unit Price: kr.10.74000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 239
Unit Price: kr.9.77000
Datasheet

Upgrade


MaxLinear, Inc.
In Stock: 560
Unit Price: kr.9.77000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.16.91000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.7.89208
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 305
Unit Price: kr.52.28000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 375
Unit Price: kr.53.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 547
Unit Price: kr.67.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.40.00108
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223ECPWR

DigiKey Part Number
296-19840-2-ND - Tape & Reel (TR)
296-19840-1-ND - Cut Tape (CT)
296-19840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3223ECPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3223ECPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types