Parametric Equivalent
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ICL3223EIVZ | |
|---|---|
DigiKey Part Number | ICL3223EIVZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3223EIVZ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3222EIVZ | Renesas Electronics Corporation | 265 | ICL3222EIVZ-ND | kr.16.67000 | Parametric Equivalent |
| MAX3223EIPW | Texas Instruments | 3.821 | 296-33378-5-ND | kr.20.99000 | Direct |
| MAX3223EIPWR | Texas Instruments | 16.943 | 296-19843-1-ND | kr.16.55000 | Direct |
| TRS3223EIPW | Texas Instruments | 22 | TRS3223EIPW-ND | kr.17.18000 | Direct |
| TRS3223EIPWR | Texas Instruments | 0 | 296-25031-1-ND | kr.14.65000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.13.65000 | kr.136.50 |
| 25 | kr.12.36560 | kr.309.14 |
| 100 | kr.10.97960 | kr.1,097.96 |
| 250 | kr.10.32788 | kr.2,581.97 |
| 740 | kr.9.74972 | kr.7,214.79 |
| 1.480 | kr.9.46455 | kr.14,007.53 |
| 2.960 | kr.9.23068 | kr.27,322.81 |
| 5.180 | kr.9.07296 | kr.46,997.93 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |





