MAX3221IDBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.729
Unit Price: kr.12.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.69205
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 11.518
Unit Price: kr.13.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.2.28402
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.184
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15
Unit Price: kr.126.80000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 937
Unit Price: kr.63.40000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.925
Unit Price: kr.12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.733
Unit Price: kr.12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.755
Unit Price: kr.12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.140
Unit Price: kr.12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.831
Unit Price: kr.12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.021
Unit Price: kr.12.81000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.439
Unit Price: kr.12.81000
Datasheet
1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221IDBRG4

DigiKey Part Number
MAX3221IDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3221IDBRG4
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221IDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.41102kr.6,822.04
4.000kr.3.32471kr.13,298.84
6.000kr.3.28151kr.19,689.06
10.000kr.3.23362kr.32,336.20
14.000kr.3.20566kr.44,879.24
Manufacturers Standard Package
Unit Price without VAT:kr.3.41102
Unit Price with VAT:kr.4.26378