Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221IDBRE4 | |
|---|---|
DigiKey Part Number | MAX3221IDBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3221IDBRE4 |
Description | IC TRANSCEIVER FULL 1/1 16SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221IDBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.31644 | kr.4,632.88 |
| 4.000 | kr.2.25352 | kr.9,014.08 |
| 6.000 | kr.2.22202 | kr.13,332.12 |
| 10.000 | kr.2.18710 | kr.21,871.00 |
| 14.000 | kr.2.16670 | kr.30,333.80 |
| 20.000 | kr.2.14707 | kr.42,941.40 |
| Unit Price without VAT: | kr.2.31644 |
|---|---|
| Unit Price with VAT: | kr.2.89555 |





