MAX3221CPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.385
Unit Price: kr.1.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26.302
Unit Price: kr.1.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.128
Unit Price: kr.1.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.964
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 14.633
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.255
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.140
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.856
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.071
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.439
Unit Price: kr.1.51000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 13.599
Unit Price: kr.1.51000
Datasheet
1/1 Transceiver Full RS232 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3221CPWRG4

DigiKey Part Number
296-52666-2-ND - Tape & Reel (TR)
296-52666-1-ND - Cut Tape (CT)
296-52666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3221CPWRG4
Description
IC TRANSCEIVER FULL 1/1 16TSSOP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3221CPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.62000kr.6.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.17472kr.6,349.44
4.000kr.3.09318kr.12,372.72
6.000kr.3.05233kr.18,313.98
10.000kr.3.00708kr.30,070.80
14.000kr.2.98065kr.41,729.10
20.000kr.2.95522kr.59,104.40
Manufacturers Standard Package
Unit Price without VAT:kr.6.62000
Unit Price with VAT:kr.8.27500