Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3221CPWRE4 | |
|---|---|
DigiKey Part Number | 296-52665-2-ND - Tape & Reel (TR) 296-52665-1-ND - Cut Tape (CT) 296-52665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3221CPWRE4 |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221CPWRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.53165 | kr.5,063.30 |
| 4.000 | kr.2.46398 | kr.9,855.92 |
| 6.000 | kr.2.43008 | kr.14,580.48 |
| 10.000 | kr.2.39252 | kr.23,925.20 |
| 14.000 | kr.2.37056 | kr.33,187.84 |
| 20.000 | kr.2.34946 | kr.46,989.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.84500 | kr.38.45 |
| 25 | kr.3.45920 | kr.86.48 |
| 100 | kr.3.03620 | kr.303.62 |
| 250 | kr.2.83512 | kr.708.78 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |




